What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit QB-TILE

Cable Accessories Quick-Build Harness Board Acrylonitrile Butadiene Styrene Black Package
$ 349.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit QB-TILE.

Master Electronics

Datasheet5 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-42.35%

Descriptions

Descriptions of Panduit QB-TILE provided by its distributors.

Cable Accessories Quick-Build Harness Board Acrylonitrile Butadiene Styrene Black Package
GRID TILE, 1' X 1', ABS, HARNESS, BLACK; Colour: Black; External Length: 305mm; External Width: 305mm; External Height: 35.03mm; Product Range: Quick-Build Harness Board System; SVHC: No SVHC (15-Jan-2019)
Wireless enclosure designed for traditional AC power applications. Includes UTP connectivity kit. External dimensions 15.50H x 13.50W x 6.25D(393.7mm x 342.9mm x 158.8mm).Internal dimensions 13.53H x 11.55W x 5.94D(343.7mm x 293.4mm x 150.9m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • QB-TILE.