What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PV6-10R-X

Ring Terminal large wire 6 AWG 10 stud size vinyl insulated standard package.
$ 3.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV6-10R-X.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page25 years ago

HQonline

X-ON

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+20.28%

Related Parts

PanduitPV6-14RX-T
Ring Terminal large wire 6 AWG 1/4 stud size vinyl expanded insulation bulk package.
PanduitPV6-56R-X
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 10 PK
PanduitPV6-38R-X
Ring Terminal large wire 6 AWG 3/8 stud size vinyl insulated standard package.

Descriptions

Descriptions of Panduit PV6-10R-X provided by its distributors.

Ring Terminal large wire 6 AWG 10 stud size vinyl insulated standard package.
Ring Tongue Terminal 6AWG Copper Blue 41.2mm Tin Bottle
Panduit Sales Corp Ring TerminalVinyl6Awg#10Pk10
Pan-Term PV6-10R-X Loose Piece Ring Ter
Terminal, Ring Tongue, #10, 6Awg, Blue; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Product Range:Pv Series; Insulator Colour:Blue; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV6-10R-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN