What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PUM-925-M30

49/64" L, 49/64" W, Black Plastic Cable Tie Mount, Package quantity: 1000
$ 0.251
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PUM-925-M30.

Sager Electronics

Datasheet2 pages17 years ago
Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.63%

Descriptions

Descriptions of Panduit PUM-925-M30 provided by its distributors.

49/64" L, 49/64" W, Black Plastic Cable Tie Mount, Package quantity: 1000
Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black
Cable Tie Mount, Nylon 6/6, Black; Mount Fixing Type:Tree Barb; Mounting Hole Dia:9.3Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:-; Width:-; Height:26.7Mm; Product Range:- Rohs Compliant: Yes |Panduit PUM-925-M30
The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUM925M30