What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PS16-C

Splice Terminal 16-20AWG Brass Metallic 7.4mm Tin Bottle
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PS16-C.

Newark

Datasheet1 page15 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-28

Descriptions

Descriptions of Panduit PS16-C provided by its distributors.

Splice Terminal 16-20AWG Brass Metallic 7.4mm Tin Bottle
PARALLEL SPLICE, NON-INSULATED, 20 16 AWG, STANDARD PACKAGE.
Panduit Sales Corp Parallel SpliceNon-Insul20-16AwgPk100
16 AWG Max, None Insulation, 2,000 V, 100 PK
Pan-Term PS16-C Parallel Splice
TERMINAL, PARALLEL SPLICE, 16AWG; Product Range:PS Series; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Terminal Material:Brass; Insulation:Non Insulated 48AC9981

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS16C