What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PRT4S-C

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PRT4S-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet2 pages11 years ago

Newark

Master Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-8.90%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPRT2S-C
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPRT1S-C
Cable Tie, 5 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPRT1.5S-C
Cable Tie, 6.3 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PRT4S-C provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
Panduit PRT4S-C Cable Tie, Releasable, Indoor, 14.5" L, Nylon 6/6, Natural, 100/Pack
Cable Ties; Cable Tie Length:368mm; Cable Tie Width:4.8mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diameter Max:102mm
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 368 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = Yes
Cable Ties; Longitud Del Cable:368Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Natural |Panduit PRT4S-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN