What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PMD-0-9

Panduit PMD-0-9 StrongHold Pre-Printed Marker Tape Dispenser, Polyester, White, 1Roll/8'
$ 52.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMD-0-9.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.46%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Scotch-Code Wire Marker Tape Refill, SDR, Legend 0 to 9, Preprinted, Self-Adhesive Attach, PK10
Cable Accessories Scotch Code Wire Marker Tape White Color
TAPE, WIRE MARKER, ADHESIVE, BLU POLYESTER FILM,96" L,0.215" W
PanduitPMDR-0-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 0 to 9
TE Connectivity / RaychemWP-508064-10-9
WP Thermal Transfer Label Thermal Transfer Die-Cut Label | TE Connectivity WP-508064-10-9
TE Connectivity / RaychemWP-191064-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 19.1x6.4mm

Descriptions

Descriptions of Panduit PMD-0-9 provided by its distributors.

Panduit PMD-0-9 StrongHold Pre-Printed Marker Tape Dispenser, Polyester, White, 1Roll/8'
Pre-Printed Marker Tape Dispenser, Filled w/one roll each 0 thru 9 legends, 8 rolls
Pan-Term PMD-0-9 Wire Marker 0-9 Legend 0.13 in. W GMM1 Polyester 10 Rolls
Cable Accessories Pre-Printed Marker Tape Dispenser Polyester White Roll
TAPE DISPENSER, MARKER; Marker Type: Pre Printed; Legend: 0-9; Marker Dimensions: -; Marker Material: PP (Polypropylene); Legend Colour: Black; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type:
Pre-Printed Marker Tape Dispenser. Filled with one roll each 0 thru 9 legends. 8 Foot Rolls. Flexible polyester marker tape conforms tightly to wires/cables. Dispenser allows marker tape to be cut to the exact length required for marking any size wire/cable. Durable plastic dispenser can be attached to tool belt for industrial use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMD-0-9..
  • PMD0-9