What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLT8EH-C0

Cable Tie, 28-1/2 in L, 8 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
$ 2.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT8EH-C0.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-7.35%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPL3B5EH-C0
Cable Tie, 20 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 125 lb Strength, 100 PK
PanduitPLT2EH-C0
Cable Tie, 9 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
PanduitPRT5EH-Q0
Panduit PRT5EH-Q0 Cable Tie, Releasable, Extra-Heavy, 20.1" L, Nylon 6/6, Black, 25/Pack

Descriptions

Descriptions of Panduit PLT8EH-C0 provided by its distributors.

Cable Tie, 28-1/2 in L, 8 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
CABLE TIE, 719MM, NYLON 6.6, BLK, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 719mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter M; Available until stocks are exhausted
Cable Tie, 28.3 Inches (719 mm) Length, Extra-Heavy. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Typically used for heavy duty applications such as securing conduit or large cable bundles to permanent structures. Superior strength. Can be used with Panduit mounting clip (MCEH-S25-C0).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN