Panduit PLT2S-M69

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M69.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

TME

Master Electronics

Mouser

Inventory History

3 month trend:
-13.44%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
PanduitPLT2S-C
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT1S-C
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25.4 mm, natural, -60 to 85 °C, PLT1S-C

Descriptions

Descriptions of Panduit PLT2S-M69 provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 7.4 (188mm) length flame retardant nylon 6.6 ivory.
CABLE TIE, FL RET, 188X4.8MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: White; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47.8mm; Minimum Loop Tensile Strength: 5
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Flame Retardant Nylon 6.6, Ivory. Flammability rating of V-0. Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-2S-M69