What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLD-57

Panduit PLD-57 Pre-Printed Conductor Ground Label Dispenser, Laminated, White/Grn, 300 Labels

$ 38.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLD-57.

element14 APAC

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

X-ON

Electro Sonic

Inventory History

3 month trend:
-40.07%

Supply Chain

Country of OriginUS
Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit PLD-57 provided by its distributors.

Panduit PLD-57 Pre-Printed Conductor Ground Label Dispenser, Laminated, White/Grn, 300 Labels
Electrical label in dispenser .75 W x .75 H ground symbol (ISO 3864) polyester adhesive green/white 300 labels per package.
LABEL, GROUND SYMBOL, 19.1MMX19.1MM, 300PCS IN DISPENSER; Label Type:Pre-Printed; Label Height:-; Label Width:-; Label Diameter:19.1mm; Label Material:Polyester; Label Legend:Earth Ground (Symbol); La 22C5284
LABELS, GND, GN/WH, 19.1MMX19.1MM, PK300; Label Type: Warning; Label Height: 19.1mm; Label Width: 19.1mm; Label Diameter: -; Label Material: Polyester; Label Colour: Green on White; Pack Quantity: 300; Product Range: -; Label Le
The PLD-57 Pre-Printed Conductor Ground (ISO 3864) Symbol Label is constructed from a laminated material that protects the legend from abrasion and chemicals, resists UV light, chemical atmosphere, and abrasion; excellent life and adhesion properties. Po

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLD-57.
  • PLD57