Panduit PDL-74

Wire Identification Dot Matrix Comp Label Destructible Paper 1"W x .38"H White
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PDL-74.

Master Electronics

Datasheet1 page14 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+16.67%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPDL-92
Component Marker Polyester White 25.4x6.35mm
PanduitPDL-85
Label Wire Marker 0.250 in. L x 0.750 in. W
PanduitPDL-73
Label Wire Marker 0.750 in. L x 1.500 in. W

Descriptions

Descriptions of Panduit PDL-74 provided by its distributors.

Wire Identification Dot Matrix Comp Label Destructible Paper 1"W x .38"H White
Self Laminating Cable ID Markers; Label Type:Self Adhesive; Label Size:25.4 x 6.35mm; Label Material:Polyester; Background Color:White; Legend:Blank; Pack Quantity:5000 ;RoHS Compliant: Yes
Dot Matrix, Component Label, Destructible Paper, 1 Inch Wide x 0.38 Inch High, White, For indoor applications, Strong permanent adhesive will leave traces of label after removal, Low cost identification on board and chips, Good contrast for easy bar code scanning.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN