Panduit PCL200-0

Marker Identification; HxW: 2.25 x 0.88 in.; Legend: 0
$ 4.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCL200-0.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCL200-1
Marker Identification; HxW: 2.25 x 0.88 in.; Legend: 1
PanduitPCL200-0-9
Vinyl Cloth Number, Black/Yellow, 2.00" H Legend, '0-9' Rohs Compliant: Yes |Panduit PCL200-0-9
PanduitPCL200-6
Marker Identification; HxW: 2.25 x 0.88 in.; Legend: 6

Descriptions

Descriptions of Panduit PCL200-0 provided by its distributors.

Marker Identification; HxW: 2.25 x 0.88 in.; Legend: 0
Vinyl Cloth Number, Black/yellow, 2.00" H Legend, '0' Rohs Compliant: Yes
Labels Indoor Numbers Letters Vinyl Cloth Black/Yellow 22.4mm × 57.2mm
Number, Vinyl Cloth, '0', 2"H, 10/card, 25 ca, PCL200-0, PK 25
VINYL CLOTH NUMBER, 2.00 (50. 8MM) LEGEND HEIGHT, 2.25 (57.
Wire Labels & Markers No. Vinyl Cloth '0' 2H 10/card
Panduit 2"" BLK/YEL SOLID NUMBERS, 10 MKR/CA
WIRE MARKR CARD 22.4MM X 57.2MM
Vinyl Cloth Number, Includes Only Legend 0, 2.25 Inch High, 10 Numbers Per Card, 25 Cards Per Package. Color of legend/background is black/yellow, material vinyl cloth, with 2.00 inch legend height. Used to identify shelving, cable tray, racks and other Panduit products. Vinyl cloth material designed for indoor and outdoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN