What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit NKP5E88MGR

RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
$ 7.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NKP5E88MGR.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panduit NKP5E88MGR provided by its distributors.

RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors NK Cat 5e punchdown jack module - Green
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Category 5e 8-position 8-wire keystone punchdown jack module. Green.
Cat 5E Punchdown Jack Module - Green (10 Pack), 10PK
连接器, RJ45 连接器, 插座, 8P8C, CAT5E, 绿色;
Rj45 Conn, Jack, 8P8C, Cat5E, Grn; Modular Connector Type:Rj45 Wired Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NKP5E88MGR

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN