What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit NK2106MFEI

Netkey Duplex Adapter, Accepts Two Keystone Modules, Electric Ivory.
$ 2.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK2106MFEI.

Sager Electronics

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit NK2106MFEI provided by its distributors.

NETKEY DUPLEX ADAPTER, ACCEPTS TWO KEYSTONE MODULES, ELECTRIC IVORY.
Wire Ducting & Raceways NK 2 PORT SCREW MNT 106 DUPLEX MODULE
Panduit Sales Corp Nk 2-Port Screw Mount in106in Duplex Modu
2-Port, Screw Mount "106" Duplex Modu (10 Pack), 10PK
NK 2-PORT SCREW MOUNT 106 DUPLEX MODULE FRAME
End of row slack spool. Color Black
Panduit Socket Insert, NK Series
Panduit NETKEY 2 POS 106 MODULE
Faceplate, 2Port, Abs, Ivory; Accessory Type:Faceplate; For Use With:Panduit Netkey Series Keystone Modular Connectors; No. Of Module Spaces:2; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Panduit NK2106MFEI

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN