Panduit MP100

Mobile Printer, Continuous Labels, Automatic Cutter, Up to 1 in Width, Mp Series
$ 198.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP100.

Electro Sonic

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-28.79%

Supply Chain

Introduction Date2022-08-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Panduit MP100 provided by its distributors.

MOBILE PRINTER, CONTINUOUS LABELS, AUTOMATIC CUTTER, UP TO 1 IN WIDTH, MP SERIES
Includes MP100 Printer with Protective Impact Bumper 1 Cassette of T100X000VPM-BK USB Cable and Power Adapter (MP100-AC). For use in North America
Portable Label Printer, Thermal Transfer; Printer Type:Portable; Printer Technology:Thermal Transfer; Print Resolution:-; Product Range:-; Plug Type:Us Rohs Compliant: Yes |Panduit MP100
The MP100 Mobile Printer prints continuous labels and features an automatic cutter. The ultimate in flexibility with USB, Bluetooth, and mobile app connectivity. The compact size and protective bumper make this printer perfect for the plant floor or job

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN