Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC8H-LP316

PANDUIT MLTFC8H-LP316Cable Tie, Stainless Steel, Black, 679 mm, 7.9 mm, 203 mm

$ 6.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC8H-LP316.

Newark

Datasheet1 page18 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panduit MLTFC4H-LP316 Cable Tie, Self-Locking, PET Coated SS 316, 14.3"L, Black, 50/Pack
Panduit MLTFC2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 50Pcs, Pan-Steel Series
Panduit MLTFC6H-LP316 Cable Tie, Self-Locking, .319"Wx20.5"L, PET Coated SS 316, Black, 50Pcs

Descriptions

Descriptions of Panduit MLTFC8H-LP316 provided by its distributors.

PANDUIT MLTFC8H-LP316Cable Tie, Stainless Steel, Black, 679 mm, 7.9 mm, 203 mm
CABLE TIE, COATED STEEL, 679MM, PK50; Cable Tie Material:Stainless Steel; Cable Tie Colour:Black; Cable Tie Length:679mm; Cable Tie Width:7.9mm; Cable Bundle Diameter Max:203mm; Minimum Loop Tensile Strength:250lb; Cable
Pan-Steel Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus 316 stainless steel is wrapped in UV-resistant halogen-free low-smoke Polyester to promote worker safety an
CABLE TIE, COATED STEEL, 679MM, PK50; External Length / Height:679mm; Width, Cable Tie:7.9mm; Material:Stainless Steel; Tensile Strength:1112N/mm²; Min Cable Diameter:12.7mm; Max Cable Diameter:203mm; Accessory Type:Cable Tie; Coating:Low-smoke, halogen-free polyester; Colour:Black; Flammability Rating:UL V-2; Pack Size:50; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Tensile Strength, Pounds:250lb; Thickness, Material:0.25mm; Width, External:7.9mm
MLT Tie, 316 Stainless Steel, Fully Coated, Heavy Cross Section, 26.8 Inches (679.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Polyester coating available in six color options provides visual indication for easy identification in color-coding applications (heavy cross section only). Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN