What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCMB95-12-X

Copper Compression Metric Lug, 1 Hole, Long B, LCMB95-12-X, PK 10
$ 19.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMB95-12-X.

IHS

Datasheet1 page10 years ago

Sager Electronics

Supply Chain

Country of OriginIndia
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole metric conductor standard barrel with window lug 25mm
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
PanduitLCMA70-8-L
One-hole metric conductor standard barrel with window lug 70mm

Descriptions

Descriptions of Panduit LCMB95-12-X provided by its distributors.

Copper Compression Metric Lug, 1 Hole, Long B, LCMB95-12-X, PK 10
Lug Terminal (3/0)-(4/0)AWG 79mm 24.5mm Tin
Terminals Copp Comp Lug 1H Long Bar
COMPRESSION LUG, M12, CRIMP, 95MM2;
Copper Compression Metric Lug, 1 Hole, Long Barrel, 95mm² Class 2r, 70 millimeters squared Class 5f/6f, M12 Stud, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN