What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCMA95-10H-L

Copper Compression Metric Lug, 1 Hole, S |Panduit LCMA95-10H-L
$ 20.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMA95-10H-L.

IHS

Datasheet1 page12 years ago

Supply Chain

Country of OriginIndia
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole metric conductor standard barrel with window lug 25mm
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
PanduitLCMA70-8-L
One-hole metric conductor standard barrel with window lug 70mm

Descriptions

Descriptions of Panduit LCMA95-10H-L provided by its distributors.

Copper Compression Metric Lug, 1 Hole, S |Panduit LCMA95-10H-L
One-Hole Compression Lug, Standard Barrel, Copper, None
TERM, 45DEG, COMPRESSION LUG, M10, 95MM2;
Copper compression metric lug, one-hole, standard barrel, 45 degree bent tongue, 95 millimeters squared class 2r rigid stranded conductor, 70 millimeters squared class 5f/6f flexible stranded conductor, M10 stud, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 90 degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN