Panduit LCB2-38-Q

Lug Terminal, 2AWG, Copper, 59.4mm, Tin-Plated
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCB2-38-Q.

IHS

Datasheet2 pages15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+256%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.
PanduitLCAN2-14-Q
One-hole standard barrel with window narrow tongue lug 2 AWG wire 1/4 stud hole.

Descriptions

Descriptions of Panduit LCB2-38-Q provided by its distributors.

Lug Terminal, 2AWG, Copper, 59.4mm, Tin-Plated
Terminal, Compression Lug, M10, 2Awg; Product Range:Pan-Lug Lcb Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCB2-38-Q
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), Long Barrel, 3/8 Inch (9.5 mm) Stud, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN