Panduit LAB400-12-2

Two-hole aluminum long barrel 400 kcmil 1/2 (12.7mm) stud hole.
$ 52.067
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LAB400-12-2.

IHS

Datasheet1 page6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia, United States
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-04-12

Related Parts

PanduitLAA2-38-X
Lug Compression Connector, 2 AWG Max, Long Barrel, Aluminum, Pink
PanduitLAA1-14-X
Aluminum Compression Lug, 1 Hole, #1 Awg |Panduit LAA1-14-X
One-hole aluminum long barrel 1/0 AWG 3/8 (9.5mm) stud hole.

Descriptions

Descriptions of Panduit LAB400-12-2 provided by its distributors.

Two-hole aluminum long barrel 400 kcmil 1/2 (12.7mm) stud hole.
Terminal, Compression Lug, M12, 400Kcmil; Product Range:Pan-Lug Lab Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LAB400-12-2
Aluminum Compression Lug, 2 Hole, 400 kcmil, 1/2 Inch (12.7 mm) Stud, Manufactured from high conductivity thick wall wrought aluminum, Factory pre-filled with joint compound and sealed with easy pull-out end plug to inhibit corrosion, Color-coded end plug and Panduit and specified competitor die index numbers marked on barrel for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN