What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit JMSBCB87-3-X

Three-Level Screw On Beam Clamp Bracket Rohs Compliant: Na |Panduit JMSBCB87-3-X
$ 12.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JMSBCB87-3-X.

Master Electronics

Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit JMSBCB87-3-X provided by its distributors.

Three-Level Screw On Beam Clamp Bracket Rohs Compliant: Na |Panduit JMSBCB87-3-X
BRACKET, 3 LEVEL, BEAM CLAMP, PK10; Material:Galvanized Steel; SVHC:No SVHC; Pack Size:10; Tensile Strength (kg):81.65kg
Three-Level Screw On Beam Clamp Bracket, 7/8 Inch, Modular design allows flexibility to assemble system in multiple configurations, Unique chaining bracket design creates a strong metal backbone and allows expansion of the system without disturbance of an existing installation, Brackets allow for attachment to ceilings, beams, threaded rods, and drop wires to meet requirements of a variety of applications, Manufactured from materials that meet UL 2043 and are suitable for use in air handling spaces, Complete horizontal and vertical 1 inch bend radius control, Cables do not come in contact with metal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN