What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTT06-48-Q10

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2: 1 Shrink Ratio, WHITE
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT06-48-Q10.

IHS

Datasheet1 page10 years ago

Master Electronics

Farnell

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE
TE Connectivity / RaychemRNF-100-3/16-WH-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Stick
TE Connectivity / RaychemRNF-100-1/4-WH-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Stick
TE Connectivity / RaychemRNF-100-1/2-WH-FSP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Single Spool
TE Connectivity / AMP603363-1
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Piece
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE

Descriptions

Descriptions of Panduit HSTT06-48-Q10 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, WHITE
Heat Shrink Tubing and Sleeves H/S Thin .06 Dia Whi te
Heat Shrink Thin, .06"(1.6Mm) Dia, White / Pc Rohs Compliant: Yes
Heat Shrink Thin, .06"(1.6mm) Dia, White, HSTT06-48-Q10, PK 25
Cable Accessories Thin Wall Polyolefin Heat Shrink White
HEAT SHRINK TUBING, 2: 1, WHITE, 1.6MM;
Heat Shrink Thin, .06"(1.6mm) Dia, White
DRY-SHRINK Thin Wall Heat Shrink, 0.063 Inch (1.6 mm) Diameter, 0.031 Inch (0.8 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, White. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT06-48Q10