What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit H200X025H1T

Panduit H200X025H1T Heat Shrink Label, 2" x 1/8", White, 1Roll/500 Labels
$ 352.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H200X025H1T.

Newark

Datasheet1 page11 years ago

Farnell

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+833%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Panduit H200X025H1T provided by its distributors.

Panduit H200X025H1T Heat Shrink Label, 2" x 1/8", White, 1Roll/500 Labels
Panduit Sales Corp TtHeat Shrink2inX25in13in DiaWh500Pc
THERMTRANS, HEATSHRINK TUBING, MIL GRADE. 1/8"D X 500', WHITE
Heat Shrink Label, 3:1 I.D. Shrink Ratio, White, 1/4 in
Wire Labels & Markers 1/8 White H/S 500/roll .25x2.00
Labels Heat Shrink Label Polyolefin White 50.8x6.4mm
White 1/8 diameter polyolefin 500/roll 2.00 x 0.25.
Panduit 2.00""X 0.25"" HEAT SHRINK
LABEL HEAT SHRINKABL 2X0.25" WHT
HEAT SHRINK MARKER, POLYOLEFIN, WHITE; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:50.8mm x 6.4mm; I.D. Max:-; I.D. Min:-; Shrink Ratio:3:1; Product Range:- RoHS Compliant: Yes
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 2 Inches Wide x 0.25 Inch High, White, 500 Pieces, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • H200X025H1T.