Descriptions of Panduit GPL-6-Q provided by its distributors.
Cable Mounting & Accessories Bronze Grounding Clamp, U-Bolt, 2/0 SOL-250 kcmil, 3/8 (9.5mm) IPS
Cable Accessories Ground Clamp Connector High Copper Content Alloy
Panduit GPL-6-Q Bronze Grounding Clamp, Copper Alloy, 1.88"x2.75"x2", 2/0AWG, 25Pcs
Cable Management, Ground Clamp, Bronze, Screw Mount
StructuredGround GPL-6-Q Bronze Grd Cla
BRONZE GROUNDING CLAMP, U-BOLT, 2/0 SOL-
Grnd Clamp, U-Bolt, 2/0-250, 3/8"ips
Panduit GROUNDING CLAMP BRONZE -
CBL CLAMP GROUND BRONZE PIPE MNT
Bronze Grounding Clamp, Type Gpl, 2/0 Awg Solid To 250 Kcmil Cable, .365-.575" Wire Dia. Range, 5/8" Or 3/4" Rod, 3/8" Ips Rohs Compliant: Na |Panduit GPL-6-Q
Bronze Grounding Clamp, U-Bolt, 2/0 Solid Conductor (SOL)-250 kcmil, 3/8 Inch (9.5 mm) Iron Pipe Size, Used to ground copper conductor parallel or at a right angle to a rod, tube, or pipe, Made from high strength, electrolytic cast bronze, High strength silicon bronze hardware provides long term reliable assembly, Accommodates a wide range of pipe, tube, rod and conductor sizes - minimizes inventory requirements, UL Listed for grounding and bonding and suitable for direct burial in earth or concrete.