What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit GEE99FR-CY

Slotted Grommet Edging, .099"THICK X 100, Flame Retardant Poly, Natural
$ 84.564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE99FR-CY.

Sager Electronics

Datasheet3 pages15 years ago
Datasheet3 pages10 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.51%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit GEE99FR-CY provided by its distributors.

SLOTTED GROMMET EDGING, .099"THICK X 100, FLAME RETARDANT POLY, NATURAL
GROMMET STRIP, FR, 1.6-2.5MM,30.48M; Grommet Type:Strip; Panel Thickness Max:2.5mm; Grommet Material:PE (Polyethylene); Grommet Colour:Natural; Accessory Type:Grommet Edging; Body Material:PE (Polyethylene); Colour:Natural; External Height:4.7mm; External Width:4.3mm; Panel Thickness Min:1.6mm
Grommet Edging, Slotted 100 Feet, Flame Retardant Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), Flame retardant (self extinguishing UL94 V-0 flame rating) material for indoor use up to 167 degrees Fahrenheit (75 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN