What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit FSDR924Y

Panduit FSDR924Y Opti-Core 24 Fiber Cable, OS2, Indoor, Riser, 900um Buffered, 1ft

$ 3.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSDR924Y.

IHS

Datasheet1 page0 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2017-03-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit FSDR924Y provided by its distributors.

Panduit FSDR924Y Opti-Core 24 Fiber Cable, OS2, Indoor, Riser, 900um Buffered, 1ft
Fiber Optic Cable 24Conductors 2500m 8.5mm Yellow Reel
Fiber Optic Cables 9um OS2 24 Fiber Indoor Distribution Cab
Fiber Optic Cable, 24Fiber, Yellow; Fibre Type:Singlemode; Fibre Diameter:900Μm; No. Of Fibers:24Fibres; External Diameter:8.13Mm; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:Yellow; Jacket Material:Pvc Rohs Compliant: Yes |Panduit FSDR924Y

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN