What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F86-20-C

High Quality Ferrule End Sleeve, 2 Awg, No Insulation Rohs Compliant: Yes |Panduit F86-20-C
$ 1.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F86-20-C.

IHS

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit F86-20-C provided by its distributors.

High Quality Ferrule End Sleeve, 2 Awg, No Insulation Rohs Compliant: Yes |Panduit F86-20-C
Terminal Block Accessory, 0.33in Max Cable Dia, Ferrule, Copper
FERRULE, NON-INSULATED, 2 AWG WIRE RANGE, 0.79(20.0MM) LENGTH, F86 SERIES
Ferrule Non-insulated; Copper Tin-plated; 2 AWG; 25/32 in. (20mm)
Panduit Sales Corp FerruleNon-Insul2Awg20MmlenPk100
Terminals Ferrule non-insul 2 AWG (35.0mm2)
Ferrules Terminal 2AWG Copper 20mm Tin Bag
Ferrule, non-insulated, 2 AWG (35.0 sq mm)
Pan-Term F86-20-C Non-covered Ferrules
Ferrule, Non-Insulated, 2 American Wire Gauge (AWG) (35 Millimeters Squared), 0.79 Inches (20 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN