What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DNT-100

Panduit DNT-100 Hand-held sidewall notching tool. Duct Notching Tool
$ 203.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNT-100.

Master Electronics

Datasheet1 page21 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+395%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit DNT-100 provided by its distributors.

Panduit DNT-100 Hand-held sidewall notching tool. Duct Notching Tool
Wiring Duct Notching Tool; Características:Spring-Action Handle For 1-Hand Operation; Mango, Color:Verde; Para Usar Con:Pnaduits F & G Series Wiring Duct |Panduit DNT-100
WIRING DUCT NOTCHING TOOL; Product Range: -; Features: Spring-Action Handle for 1-Hand Operation; For Use With: Pnaduits F & G Series Wiring Duct; Handle Colour: Green 81F4605
The vibration resistant male disconnect is made of brass and is nickel-plated. It is fully insulated in red heat shrink housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 1.5 (38.1 m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNT-100.
  • DNT100
  • DNT100.