What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DCF3EI-X

Wire Ducting & Raceways LD3 Low Voltage Drop Ceil Entr End Fittng
$ 2.707
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DCF3EI-X.

Electro Sonic

Datasheet3 pages11 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitDCF10IW-X
Cable Accessories Drop Ceiling/Entrance End Fitting Acrylonitrile Butadiene Styrene Off White
PanduitDCF5EI-X
Cable Accessories Entrance End Fitting Acrylonitrile Butadiene Styrene Electric Ivory
PanduitDCF5IW-X
Cable Accessories Entrance End Fitting Acrylonitrile Butadiene Styrene Off White

Descriptions

Descriptions of Panduit DCF3EI-X provided by its distributors.

Wire Ducting & Raceways LD3 Low Voltage Drop Ceil Entr End Fittng
Low voltage drop ceiling/entrance end fitting for use with LD3 raceway Electric Ivory ABS Length 3.42 in Width 1.6 in Electric Ivory.
LD3 Low Voltage Drop Ceiling/Entrance End Fitting, Electric Ivory, Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.
Raceway Fitting, Abs, Ivory, 57.2Mm; Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene); Raceway/Duct Color:Ivory; External Length:86.7Mm; External Width:40.6Mm; External Height:57.2Mm; Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit DCF3EI-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN