What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CPH.75-S8-X

Wire Marker Products CORNER POST
$ 7.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CPH.75-S8-X.

Newark

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.97%

Supply Chain

Country of OriginCosta Rica

Related Parts

Lashing Tie Mt.clip, 1/4 " Screw; Product Range:- Rohs Compliant: Yes |Panduit MCEH-S25-C0
Panduit RAFCBI1-S6-M20 Cable Tie Mount, Right Angle, Flat Cable, 1.75" L, Nylon 6/6, Blk, 1000/Pack
Cable Accessories Wire Retainer Nylon 6/6 Black/White Package

Descriptions

Descriptions of Panduit CPH.75-S8-X provided by its distributors.

Wire Marker Products CORNER POST
CORNER POST, NYLON 66, BLACK, M4 SCREW; Accessory Type: Corner Post; For Use With: Panduit QB-BASE120-Q, QB-BASE175-Q & QB-S8-500-C Bases; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Harness Board Corner Post Cable Fastener; Accessory Type:corner Post; For Use With:quick Build Qb-Base Mounting Platform & Quick Build Screws; Product Range:-; Body Material:nylon 6.6; Cable Bundle Diameter Max:0.75"; Colour:black Rohs Compliant: Na
Corner Post High. 0.75 Inch (19.1 mm) Bundle Diameter. No. 8 (M4) Screw. Designed to pre-form tight bundles at harness corners and breakouts. Top arm rotates upward for easy removal of completed harness. For indoor use only. Material is Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH.75-S8X
  • CPH.75S8X