What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CMVDR1S

Cable Mounts,Mount Black wire mounting 82.8mm(Length)*52.07mm(height)

$ 23.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CMVDR1S.

Farnell

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+8.40%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitCRS6-X
Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 6
PanduitCRS1-X
Cable Accessories Rack Spacer Polycarbonate/Acrylonitrile Butadiene Styrene Blend
PanduitCMVDR2
Cable Mounting & Accessories 2 Wide Vert.. Cable Mgmt. Bracket
PanduitCMVDR2S
Cable Mounts,Mount Black wire mounting,threaded mounting
PanduitCMVDR1
Panduit CMVDR1 Vertical D-Ring, 1 RU, 2.05"Wx 2.38"Hx5.72"D, Fits EIA Standard Racks, Blk, 1Pc
PanduitCMVDRC
Cable Mounting & Accessories Center Mount D-Ring For 8.25 Rack Spaci

Descriptions

Descriptions of Panduit CMVDR1S provided by its distributors.

Cable Mounts,Mount Black wire mounting 82.8mm(Length)*52.07mm(height)
CABLE MANAGEMENT D-RING; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: 60.9mm; Cable Clamp / Clip Material: Polycarbonate; Cable Clamp / Clip Colour: Black; External Length: 83.82mm; External Width: 50.8
Cable Management D-Ring; Diámetro Del Agujero De Montaje.:6.35Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Pc (Polycarbonate); Color De Montura:Black; Anchura:2"; Color:Black; Diametro Max Del Conjunto De Cables:2.4" |Panduit CMVDR1S
Panduit Vertical D-Rings part of the Panduit Open-Access Cable Management System can be mounted to any standard rack to create a flexible safe and accessible vertical pathway. Thanks to a flexible material the entire bundle can be uninstalled adjusted an
1 inch Wide Vertical Cable Management - Short. Patented cable manager ring. Standard EIA hole spacing allows product to be mounted to any standard rack. Flexible material allows arm to rotate 90 degrees so entire cable bundle can be inserted and removed. Rounded edges prevent damage to cable insulation. 1/4 inch mounting hole allows for a variety of screws to secure the D-ring to a surface. Create a structured pathway and allows for open access.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN