What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit C3LG6-F

Wire Ducting & Raceways Duct Cover w/Film Sold per foot
$ 3.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C3LG6-F.

Farnell

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit C3LG6-F provided by its distributors.

Wire Ducting & Raceways Duct Cover w/Film Sold per foot
Panduit Duct cover; snap-on; for 3.25" width duct; Light Gray; w/ protective film; 6 ft.
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
PANDUIT C3LG6-F 3" PVC WIRING DUCT COVER,LT GREY 6' LENGTHS,WITH FILM ROHS
Panduit C3LG6-F Duct Cover and Film, PVC, Fits 3" Duct, Gray, 6ft
TYPE C COVER W/PROTECTIVE FILM, 3W X 6L, PVC, PANDUCT PANELMAX SERIES
Panduit Duct Cover W/Protective Film Duct cover with protective film, 3" W x 6' length, PVC, light gray.
Duct Cover Flush; PVC and Film; W x L: 3 in. x 6 ft.; Lt Gray
Panduit Sales Corp Duct Cvr W/Film Pvc 3W X 6ftLg 6Ft
Panduct C3LG6-F Flush Duct Cover
DUCT COVER, PVC, GREY; Raceway / Duct Material:PVC (Polyvinylchloride); Raceway / Duct Color:Gray; External Length:1.8m; External Width:82.6mm; External Height:9.4mm; Product Range:Panduct Series RoHS Compliant: Yes
Duct Cover With Protective Film, Polyvinyl chloride, 3 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3LG6F