What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit C261X030FJC

P1 Cassette, Network Label, Adhesive Pol Rohs Compliant: Yes |Panduit C261X030FJC
$ 99.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C261X030FJC.

Master Electronics

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Descriptions

Descriptions of Panduit C261X030FJC provided by its distributors.

P1 Cassette, Network Label, Adhesive Pol Rohs Compliant: Yes |Panduit C261X030FJC
P1 CASSETTE, 2.61" W X 0.30" H, POLY, WHITE, 125 LABELS/CASSETTE, 1 PC.
Labels Component Label Polyolefin White 66.29x7.62mm
Panduit Sales Corp P1CassLabelAdhpo261inWx3inHWhEa
Wire Labels & Markers P1 Cass Network LBL ADH Pol
Label Component 0.300 in. L x 2.610 in. W
P1 C261X030FJC Network Component Label
LABEL, 66.3MM X 7.6MM, POLYOLEFIN, WHITE;
P1 Cassette, Network Label, Adhes
P1 Cassette, Network Label, Adhesive Polyolefin, 2.61 Inches Wide x 0.30 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, To find the suggested label solutions for a specific network component, refer to the Physical Infrastructure Systems catalog (SA-NCCB53), Use for identifying patch panels, faceplates, punchdown blocks and other network systems hardware, Die-cut labels designed to provide maximum aesthetic quality and appearance.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN