What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit C200X100YPC

Label, 50.8Mm X 25.4Mm, Polyester, White Rohs Compliant: Yes |Panduit C200X100YPC
$ 91.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C200X100YPC.

Electro Sonic

Datasheet12 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-9.09%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit C200X100YPC provided by its distributors.

Label, 50.8Mm X 25.4Mm, Polyester, White Rohs Compliant: Yes |Panduit C200X100YPC
Wire Labels & Markers P1 Cass Comp label Super-Tack Poly 2x1
Panduit Sales Corp P1Adhsuper-Tackpolycompcass2inX1inWh
Label Component 1.000 in. L x 2.000 in. W
LASER ONLY COMP LABEL TAMPER-EVIDENT A
P1 C200X100YPC Component Label
LABEL INVNTRY CNTRL 2"X1" 150PC
P1 Cassette, Component Label, Super-Tack Polyester, 2 Inches Wide x 1 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Multi-purpose labels for identifying flat surfaces such as components, control panels, circuit boards and general labeling, Die-cut labels designed to provide maximum aesthetic quality and appearance, Vinyl cloth labels can be repositioned or reused, Super Tack adhesive labels are ideal for rough, textured, or coated surfaces, Tamper resistant, destructible lables are designed to prevent easy removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN