What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic LNJ247W82RA

LED RED 1005 SMD / Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ247W82RA.

IHS

Datasheet3 pages9 years ago

Upverter

CAD Models

Download Panasonic LNJ247W82RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-12-31
LTD Date2019-12-31

Related Parts

KingbrightAPHHS1005SURCK
APHHS1005SURCK RED LED, 630 NM 1005 (0402) CLEAR, RECTANGLE LENS SMD PACKAGE
LED RED DIFFUSED 0402 R/A SMD / Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led, 650Nm Alingap Red,3K Tp&rl |Lumex SML-LX0402DRC-TR

Descriptions

Descriptions of Panasonic LNJ247W82RA provided by its distributors.

LED RED 1005 SMD / Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
LNJ247W82RA, 1005 SERIES RED LED, 640 NM 1005 (0402), SQUARE LENS SMD PACKAGE
Red 1 x 0.5 x 2 mm 16 mcd 1.95 V 5 mA High Bright Surface Mount Led Chip
LED Uni-Color Red 645nm Chip LED 2-Pin SMD
SC, VISIBLE LED / SMD 1.0MM X 0.5MM X T=0.2MM HEIGHT,TOP FIRING,RED,LEADLESS,ROHS,INGAALP,HIGH BRIGHTNESS
Led, Red, 16Mcd, 630Nm; Led Color:red; Led Mounting:smd; Led Case Size:0402 [1005 Metric]; Forward Current If:5Ma; Forward Voltage:1.95V; Wavelength Typ:630Nm; Luminous Intensity:16Mcd; Viewing Angle:-; Lens Shape:rectangular; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNJ247W82RA.