What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic JW2ASN-DC6V

Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case
$ 2.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2ASN-DC6V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

Panasonic

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic JW2ASN-DC6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicJW2ASN-B-DC6V
Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case
PanasonicJW2ASN-B-DC5V
Relay Power General Purpose DPST 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT

Descriptions

Descriptions of Panasonic JW2ASN-DC6V provided by its distributors.

Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case
AgNi 6V 5A Normal Open:2A(DPST-Normal Open) DIP,12.8x28.6mm Power Relays ROHS
JW Series 5 A DPST-NO (2 Form A) 6 V Through Hole Sealed Miniature Power Relay
1 Form A/1 Form C/2 Form A/2 Form C, 5 A/10 A, Power relays
Jw Relay Rohs Compliant: Yes |Panasonic JW2ASN-DC6V
Power Relay 6VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT
RELAY GENERAL PURPOSE DPST 5A 6V
POWER RELAY, DPST-NO, 6VDC, TH;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2ASNDC6V