What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic JW2ASN-DC5V

Relay Power General Purpose DPST 250VAC 5VDC PC Pins Through Hole Carton/Case
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2ASN-DC5V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

element14

Panasonic

Arrow Electronics

Inventory History

3 month trend:
-4.87%

CAD Models

Download Panasonic JW2ASN-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicJW2ASN-B-DC5V
Relay Power General Purpose DPST 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicJW2ASN-B-DC6V
Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT

Descriptions

Descriptions of Panasonic JW2ASN-DC5V provided by its distributors.

Relay Power General Purpose DPST 250VAC 5VDC PC Pins Through Hole Carton/Case
Compact Power Relay, 2 Form A, 5A 250VAC 5A 30VDC
JW Series 5 A DPST 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Electromechanical Relay DPST-NO 5A 5VDC 47Ohm Through Hole
General Purpose Relay, DIP, TH, 28.6mm × 12.8mm × 20mm
POWER RELAY, 5VDC, 5A, DPST-NO, PCB; Contact Configuration:DPST-NO; Coil Resistance:47ohm; Relay Mounting:Through Hole; Carry Current:5A; Coil Current:106mA; Coil Type:DC; Coil Voltage VDC Nom:5V; Contact Current Max:5A ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2ASNDC5V