Panasonic EZP-Q33156LTB

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-Q33156LTB.

IHS

Datasheet19 pages7 years ago

Panasonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EZP-Q33156LTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-01-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic EZP-Q33156LTB provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Panasonic EZPQ33156LTB - Film Capacitors (Automotive, Industrial and Infrastructure Use)
15μF ±5% polypropylene 52.5mm 330V 9.3mΩ Through hole mounting 57.5mm*30mm*51.5mm
Cap Film 15uF 330VAC PP 5% (57.5 X 30 X 51mm) Radial Plastic Rectangular Can 52.5mm 0.0093 Ohm 105°C
Cap, 15Uf, 330Vac, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:15Μf; Capacitance Tolerance:± 5%; Typical Applications:Ac Filter; Capacitor Mounting:Through Hole; Voltage(Dc):-Rohs Compliant: Yes |Panasonic EZPQ33156LTB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZPQ33156LTB