Panasonic EXB-24ATAAR5X

EXB Series 0404 10 dB 50 O DC to 3 GHz Surface Mount Chip Attenuator
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-24ATAAR5X.

Panasonic

Datasheet6 pages12 years ago

Future Electronics

Farnell

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
-10.98%

CAD Models

Download Panasonic EXB-24ATAAR5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EXB-24ATAAR5X provided by its distributors.

EXB Series 0404 10 dB 50 O DC to 3 GHz Surface Mount Chip Attenuator
Chip Attenuator 3GHz Automotive AEC-Q200 4-Pin Case 0404(1010Metric) T/R
Chip Attenuator, 10 dB, 0 GHz to 3 GHz, 4 Pins, 0404 [1010 Metric]
Panasonic EXB24ATAAR5X - Attenuator
10dB 40mW 0MHz-3GHz 50Ω ±0.5dB SMD 1mm(L) × 1mm(W)
Attenuator, Chip, 3 Resistor element 1x1mm, Paper
Chip Attenuator 3GHz 10dB 4-Pin SMD T/R
CHIP ATTENUATOR, 3 RESISTORS, 10DB, +/-0.5DB, 0404
Fixed Attenuator, 0MHz Min, 3000MHz Max
Chip Attenuator, 0.04W, 50½, RoHS
Panasonic SCT
ATTENUATOR 10DB 50 OHM 0404 SMD
Chip Attenuator, 3 Resistors, 10Db, +/-0.5Db, 0404; Atenuación:10Db; Coeficiente De Temperatura:± 200Ppm/°C; Frecuencia Máxima:3Ghz; Impedancia:50Ohm; Núm. De Elementos:3; Potencia Nominal:0.04W |Panasonic EXB24ATAAR5X
CHIP ATTENUATOR, 3 RESISTORS, 10DB, +/-0; CHIP ATTENUATOR, 3 RESISTORS, 10DB, +/-0.5DB, 0404; Attenuation:10dB; Frequency Max:3GHz; Impedance:50ohm; No. of Elements:3; Peak Reflow Compatible (260 C):Yes; Power Rating:0.04W; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-24ATAAR5X.
  • EXB24ATAAR5X