What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EXB-24AT3AR3X

EXB Series 0404 3 dB 50 O DC to 3 GHz Surface Mount Chip Attenuator
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-24AT3AR3X.

Panasonic

Datasheet6 pages11 years ago

Future Electronics

Newark

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
-1.73%

CAD Models

Download Panasonic EXB-24AT3AR3X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of Panasonic EXB-24AT3AR3X provided by its distributors.

EXB Series 0404 3 dB 50 O DC to 3 GHz Surface Mount Chip Attenuator
Chip Attenuator 3GHz Automotive AEC-Q200 4-Pin Case 0404(1010Metric) T/R
Chip Attenuator, 3 dB, 0 GHz to 3 GHz, 4 Pins, 0404 [1010 Metric]
CHIP ATTENUATOR, 3 RESISTORS, ATTENUATOR 3DB, +/-0.3DB, 0404
Panasonic EXB24AT3AR3X - Attenuator
Attenuator, Chip, 3 Resistor element thick film c
Chip Attenuator 3GHz 3dB 4-Pin SMD T/R
3dB 40mW 0MHz 3GHz 50¦¸ ¡À0.3dB SMD 1mm*1mm
Fixed Attenuator, 0MHz Min, 3000MHz Max
Chip Attenuator, 0.04W, 50½, RoHS
Panasonic SCT
ATTENUATOR 3DB 50 OHM 0404 SMD
CHIP ATTENUATOR, 3 RESISTORS, ATTENU 3DB; CHIP ATTENUATOR, 3 RESISTORS, ATTENU 3DB, +/-0.3DB, 0404; Attenuation:3dB; Frequency Max:3GHz; Impedance:50ohm; No. of Elements:3; Peak Reflow Compatible (260 C):Yes; Power Rating:0.04W; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-24AT3AR3X.
  • EXB24AT3AR3X