Panasonic EVQ-Q2S02W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2S02W.

Upverter

Datasheet6 pages7 years ago

IHS

element14 APAC

TME

Newark

Inventory History

3 month trend:
+51.12%

CAD Models

Download Panasonic EVQ-Q2S02W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-Q2P01W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
PanasonicEVQ-Q2P03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
PanasonicEVQ-Q2P02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-Q2S02W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R
Tactile Switch, EVQQ2 Series, Top Actuated, SMD, Round Button, 160 gf, 20mA at 15VDC
Electromechanical Switch Light Touch Switch N.O. SPST 0.02A Embossed Tape
EVQQ2 Series SPST-NO 1.6 N J-Lead Surface Mount Tactile Switch
SWITCH, LIGHT TOUCH; 6MM SQUARE; SMD; 1.6N; KNOB HEIGHT 2.5MM; WHITE KNOB; W/GND
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight
SWITCH, SMD, 6.5X6X2.5MM, 1.6N; Product Range: EVQQ2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 20mA at 15VDC; Switch Dimensions (L x
Actuation Force N = 1.6 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.5 / Series = EVQQ2 / Switching Function = Momentary Function / Height mm = 2.5 / Switch Colour = White / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQQ2S02W