Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-Q2F03W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2F03W.

IHS

Datasheet5 pages11 years ago

Upverter

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-14.54%

CAD Models

Download Panasonic EVQ-Q2F03W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-Q2H03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-Q2F01W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-Q2H02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-Q2F03W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
SWITCH; TACTILE; SPST; BTN; 6MM SQR SMD; 1.0N,1000K; HGT=3.1MM; WHITE; NO GND
Panasonic Tactile Switch, SMT Terminals, 6.6mm × 6mm, SPST
Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight
Product Range:EVQQ2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:100gf; Contact Rating:20mA at 15VDC; Switch Dimensions (L x W):6.5mm x 6mm; IP Rating:- RoHS Compliant: Yes
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 6 / Series = EVQQ2 / Length mm = 6.5 / Actuation Force N = 1 / Switching Function = Momentary Function / Height mm = 3.1 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2F03W.
  • EVQQ2F03W