Panasonic EVQ-PAC09K

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
$ 0.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PAC09K.

IHS

Datasheet3 pages13 years ago

Upverter

Newark

TME

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-PF008K
Switch Tactile ON OFF SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bag/Bulk
PanasonicEVQPAC04M
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
PanasonicEVQ-PAC07K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk

Descriptions

Descriptions of Panasonic EVQ-PAC09K provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
SWITCH; TACTILE; SPST; 6MM SQR PCB MNT; OF=1.0N; HGT=9.5MM; BLACK
Electromechanical Switch Light Touch Switch ON OFF SPST 0.02A Bag/Bulk
15V(DC) Off-Mom SPST-NO 1N 100000Cycles 20mA 250μm 9.5mm Through hole mounting 6mm*6mm*9.5mm
Wide mounting height variety: 4.3 to 9.5mm. Vertical operational type with snap-in terminals.
SWITCH, TACTILE, SPST, 20mA, 15VDC, THRO; SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Operating Force:1N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:Solder; Actuator / Cap Color:Black; Contact Configuration:SPST
SWITCH, TACTILE, SPST, 20mA, 15VDC, THRO; SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Product Range: EVQPA Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 20mA at 15VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PAC09K.
  • EVQPAC09K