Panasonic EVQ-P2602M

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
$ 0.39
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2602M.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-39.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P46B3M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Automotive T/R
PanasonicEVQ-P2V02W
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Automotive Embossed T/R
PanasonicEVQ-P2V02M
Switch Tactile ON OFF SPST Button J-Bend 0.02A 15VDC 3.5N SMD
PanasonicEVQ-P2602W
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-P2602M provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Panasonic Tactile Switch, SMD Terminals, 4.7mm × 3.5mm, SPST
NATURAL PUSH PLATE TACTILE SWITCH, SPST-NO 20 MA 2.1MM
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight
20mA 4.7mm 100MΩ 200,000 Times 3.5N 15V 3.5mm 2.1mm Rectangle button Standing paste SPST SMD,3.5x4.7mm Tactile Switches ROHS
SWITCH, TACT, 4.7X3.5MM, 3.5N; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Natural; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contac
Tactile Sw, Spst-No, 0.02A, 15Vdc, Smd; Product Range:Evqp2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Rectangular Button; Actuating Force:350Gf; Contact Rating:20Ma At 15Vdc; Switch Dimensions (L Rohs Compliant: Yes |Panasonic EVQP2602M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP2602M
  • EVQP2602M.