What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ETQP4M100KFN

Ind Power Chip Shielded/Molded Wirewound 10uH 20% 100kHz Metal 5.2A (6.4 X 6 X 4.8mm) T/R
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M100KFN.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-30.63%

CAD Models

Download Panasonic ETQP4M100KFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic ETQP4M100KFN provided by its distributors.

Ind Power Chip Shielded/Molded Wirewound 10uH 20% 100kHz Metal 5.2A (6.4 X 6 X 4.8mm) T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
Panasonic ETQP4M100KFN - Power Inductors for Automotive application
100KHz 8.1A 5.2A 10μH 44.44mΩ ±20% SMD,6.4X6MM SMD mount 6.4mm*6mm*4.8mm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active WRAPAROUND Fixed Inductor -40C~150C 100kHz 44.44mOhm Max 10muH
FIXED IND 10UH 5.2A 44.44MOHM SM
Fixed Inductors 10uH 20% 6.4x6x4.8 SMD
SMD Inductor PCC-M0648M-LE 10µH
Panasonic ETQP4M100KFN 巻線チップインダクタ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M100KFN