What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-VA5V331

Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA5V331

$ 0.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VA5V331.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

_legacy Avnet

Related Parts

PanasonicERZ-V05D391
ZNR SERIES METAL OXIDE VARISTOR 80PF 5A, CLAMPING 675V, VARISTOR 390V
PanasonicERZ-V05D361
ZNR SERIES METAL OXIDE VARISTOR 80PF 5A, CLAMPING 620V, VARISTOR 360V
PanasonicERZ-VA5D391
TVS Varistor, 250 VAC, 320 VDC, ERZV, 675 V, Disc, Radial Leaded, 7 mm
B722 Series 300 V 230 Vrms 595 V Clamp 800 A 70 pF AdvanceD Leaded Varistor
390V 800A 1 351V 429V 320V 250V 12J 65pF@1kHz Through hole mounting 7mm(width)*8.5mm(height)
270V 800A 1 297V 225V 175V 8J 100pF@1kHz Through hole mounting 4.3mm(width)*8.5mm(height)

Descriptions

Descriptions of Panasonic ERZ-VA5V331 provided by its distributors.

Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA5V331
Var 210VAC/270VDC 800A 330V Radial T/R
VARISTOR 330V 800A DISC 5MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America