What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-V05D221

Varistor 140 Volt AC 180 Volt 800a 220 Volt Through Hole Bulk

$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D221.

Newark

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-41.24%

CAD Models

Download Panasonic ERZ-V05D221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 week ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

B722 Series 200 V 150 Vrms 395 V Clamp 800 A 115 pF AdvanceD Leaded Varistor
PanasonicERZ-VA5D271
ERZ V Series Type D 270 V Ø5 mm Straight Lead Radial Transient/Surge Absorber
PanasonicERZ-V05V241CS
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V05V241CS
PanasonicERZ-VA5D221
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA5D221
270V 800A 1 297V 225V 175V 8J 100pF@1kHz Through hole mounting 4.3mm(width)*8.5mm(height)
220V 800A 1 198V 242V 180V 140V 6.5J 125pF@1kHz Through hole mounting 4mm(width)*8.5mm(height)

Descriptions

Descriptions of Panasonic ERZ-V05D221 provided by its distributors.

Varistor 140 Volt AC 180 Volt 800a 220 Volt Through Hole Bulk
METAL OXIDE VARISTOR 110PF 5A, CLAMPING 380V, VARISTOR 220V
220V 800A 1 198V 242V 180V 140V 9J 110pF@1kHz Plugins Through hole mounting 10mm*4.5mm*10mm
Varistor 140VAC 180VDC 800A 220V Thru-Hole Bulk
Panasonic ERZV05D221 - Varistors (ZNR Surge Absorber)
TVS Varistor, 140 VAC, 180 VDC, ERZV, 380 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor, 9J, Through Hole Mount
Surge Absorber Units, 220V, 800A
Panasonic SCT
VARISTOR, 5MM DISC, 220V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:800A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:380V; Peak Energy (10/1000uS):9J; Voltage Rating VDC:180V; Voltage Rating VAC:140V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:380V; Suppressor Type:Absorber; Surge Current:800A; Varistor Voltage:220V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V05D221.
  • ERZV05D221