What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ELJFC390JF

Ind General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 20Q-Factor 90mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFC390JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

_legacy Avnet

DigiKey

CAD Models

Download Panasonic ELJFC390JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 39uH 5% 2.52MHz 20Q-Factor Ferrite 90mA 9.5Ohm DCR 1008 T/R
TAIYO YUDENLBM2016T390J
Inductor RF Wirewound 39uH 5% 2.52MHz 20Q-Factor Ferrite 0.12A 5.07Ohm DCR 0806 T/R
Inductor General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Panasonic ELJFC390JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 20Q-Factor 90mA 1008 T/R
1008 Chip Inductor, FC Series, WireWound 39uH 5%, 9.5 ohm, 90mA, T&R
General Purpose Inductor, 39uH, 5%, 1 Element, Wirewound-Core, SMD, 1008
INDUCTOR, 39µH, 5%, 90MA, 1008; Inductance: 39µH; Product Range: -; DC Current Rating: 90mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 9.5ohm; Inductance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FC390JF