Panasonic EEVFK1K3R3R

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1K3R3R.

DigiKey

Datasheet10 pages21 years ago

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2626
PanasonicEEE-FK1K3R3R
Panasonic EEEFK1K3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-HA2A3R3P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 3733
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA2A3R3P
Cap Aluminum 3.3uF 100V 20% (8 X 6.2mm) SMD 30mA 2000 hr 105°C T/R

Descriptions

Descriptions of Panasonic EEVFK1K3R3R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2121
ELCO SMD 3.3uF 80V 105C 2000h Low Impedance 5x5.8 reel sizecode:C Pb; NOT RoHS conform
CAP ALUM 3.3UF 20% 80V SMD
CAPACITOR, CASE C 3.3UF 80V; Capacitance: 3.3µF; Capacitance Tolerance: ± 20%; Voltage Rating: 80V; Diameter: 5mm; Operating Temperature Range: -55°C to +105°C; AC Ripple Current: 25mA; Capacitor Mounting: SMD; External Length

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1K3R3R