Panasonic EEUFR1C681LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C681LB.

Future Electronics

Datasheet5 pages10 years ago

Farnell

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.23%

CAD Models

Download Panasonic EEUFR1C681LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FR1C681B
Panasonic EEUFR1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
680uF 16V Radial Aluminum Electrolytic Capacitor, 1.33A Ripple
United Chemi-ConEKYB160ELL681MH15D
Cap Aluminum Lytic 680uF 16V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Radial
NichiconUHE1C681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 680muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of Panasonic EEUFR1C681LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1C681LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 5mm 1240mA 8000h 105C Ammo
Cap Aluminum 680uF 16V 20% Aluminum Cylindrical Can 5mm 1240mA 8000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS 5.0mm
CAPACITOR ALUM ELEC, 680UF, 16V, 20%,CAPACITOR ALUM ELEC, 680UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 680uF, 16V, -40 to 105¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL; Capacitance:680µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C681LB