Panasonic EEU-TP1V162

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1600muF ±20% 0.630Dia 16.00mm
$ 2.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V162.

Panasonic

Datasheet2 pages10 years ago

Newark

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-22.22%

CAD Models

Download Panasonic EEU-TP1V162 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUTP1V152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1500muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1V152B
Panasonic EEUFC1V152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUHD1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105C Bulk
United Chemi-ConEKZE250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
United Chemi-ConELZA350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2350mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-TP1V162 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1600muF ±20% 0.630Dia 16.00mm
Panasonic EEUTP1V162 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1600UF 35V DC ALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,5000 H 16(DIA.)X25MM
Cap Aluminum Lytic 1600uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2760mA 5000h 135C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Aec-Q200 Tp Series, 1600 - F, - 20%, 35 V, 16 Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 1600uF, , -40 to 135¡C
Panasonic SCT
CAP, 1600µF, 35V, 20%; Capacitance: 1600µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1V162